Molex M x 150 Pre-Crimped Lead MX150, 150 mm, Red
- RS Stock No.:
- 223-2875
- Mfr. Part No.:
- 2163002222
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-2875
- Mfr. Part No.:
- 2163002222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 150mm | |
| Connector Type A | M x 150 | |
| Jacket Colour | Red | |
| Connector Type B | MX150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 150mm | ||
Connector Type A M x 150 | ||
Jacket Colour Red | ||
Connector Type B MX150 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 150mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex M x 150 Pre-Crimped Lead MX150 Red
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Pre-Crimped Lead MX150 Red
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Pre-Crimped Lead Unterminated Red
- Molex M x 150 Male Pre-Crimped Lead Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red


