Molex Pre-Crimped Lead, 225mm
- RS Stock No.:
 - 222-9847
 - Mfr. Part No.:
 - 217471-2203
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£49.45
(exc. VAT)
£59.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 200 | £0.989 | £49.45 | 
| 250 - 450 | £0.885 | £44.25 | 
| 500 + | £0.849 | £42.45 | 
*price indicative
- RS Stock No.:
 - 222-9847
 - Mfr. Part No.:
 - 217471-2203
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Cable Length | 225mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Ultra-Fit  | ||
Cable Length 225mm  | ||
- COO (Country of Origin):
 - CN
 
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 0.5 mm2 wire size. The wire comes in red colour.
Cable length 225mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating gold
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating gold
