Molex Female Connector Pre-Crimped Lead Pigtail, 225 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.892£4.46
25 +£0.738£3.69

*price indicative

RS Stock No.:
222-9788
Distrelec Article No.:
304-32-183
Mfr. Part No.:
217471-1203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

225mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Pigtail

Standards/Approvals

RoHS

The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 0.5 mm2 wire size. The wire comes in black colour.

Cable length 225mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating gold

Related links