Molex Female Connector Pre-Crimped Lead Pigtail, 150 mm, Black

RS Stock No.:
222-9786
Mfr. Part No.:
217471-1202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

150mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 0.5 mm2 wire size. The wire comes in black colour.

Cable length 150mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating gold

Related links