Molex Female Connector Pre-Crimped Lead Pigtail, 75 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.16

(exc. VAT)

£7.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.232£6.16
25 - 45£0.956£4.78
50 +£0.892£4.46

*price indicative

RS Stock No.:
222-9784
Mfr. Part No.:
217471-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

75mm

Connector Type A

Female Connector

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 0.5 mm2 wire size. The wire comes in black colour.

Cable length 75mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating gold

Related links