Molex Female Connector Pre-Crimped Lead Pigtail, 75 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.732£3.66
25 - 45£0.628£3.14
50 +£0.602£3.01

*price indicative

RS Stock No.:
222-9774
Mfr. Part No.:
217471-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

75mm

Connector Type A

Female Connector

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 1.5 mm2 wire size. The wire comes in black colour.

Cable length 75mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating tin

Related links