Molex Female Connector Pre-Crimped Lead Pigtail, 150 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.658£3.29
25 +£0.602£3.01

*price indicative

RS Stock No.:
222-9766
Mfr. Part No.:
217471-1112
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

150mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Pigtail

Standards/Approvals

RoHS

The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 0.75 mm2 wire size. The wire comes in black colour.

Cable length 150mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating tin

Related links