Molex Pre-Crimped Lead, 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-9760
Mfr. Part No.:
217471-1104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Cable Length

300mm

The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 0.5 mm2 wire size. The wire comes in black colour.

Cable length 300mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin