Molex Pre-Crimped Lead, 300mm

RS Stock No.:
222-9759
Mfr. Part No.:
217471-1104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Cable Length

300mm

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 0.5 mm2 wire size. The wire comes in black colour.

Cable length 300mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy