Molex Female Connector Pre-Crimped Lead Pigtail, 75 mm, Black

Bulk discount available

Subtotal (1 bag of 100 units)*

£73.00

(exc. VAT)

£88.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£0.73£73.00
200 - 400£0.676£67.60
500 +£0.652£65.20

*price indicative

RS Stock No.:
222-9753
Mfr. Part No.:
217471-1101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

75mm

Connector Type A

Female Connector

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 0.5 mm2 wire size. The wire comes in black colour.

Cable length 75mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating tin

Related links