Molex Pre-Crimped Lead, 150mm
- RS Stock No.:
- 222-9746
- Mfr. Part No.:
- 217470-2222
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,895 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.25 | £6.25 |
25 + | £1.088 | £5.44 |
*price indicative
- RS Stock No.:
- 222-9746
- Mfr. Part No.:
- 217470-2222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Ultra-Fit | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 150mm
Circuits (Loaded) 1
Colour red
Gender female-female
Material metal high conductivity copper
Material plating mating gold
Circuits (Loaded) 1
Colour red
Gender female-female
Material metal high conductivity copper
Material plating mating gold