Molex Female Connector Pre-Crimped Lead Ultra Fit, 150 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£51.80

(exc. VAT)

£62.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£1.036£51.80
250 - 450£0.931£46.55
500 +£0.894£44.70

*price indicative

RS Stock No.:
222-9745
Mfr. Part No.:
217470-2222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Female Connector

Connector Type B

Ultra Fit

Standards/Approvals

RoHS

The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 1.5 mm2 wire size. The wire comes in red colour.

Cable length 150mm

Circuits (Loaded) 1

Colour red

Gender female-female

Material metal high conductivity copper

Material plating mating gold

Related links