Molex Female Connector Pre-Crimped Lead Ultra Fit, 450 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.732£3.66
25 +£0.628£3.14

*price indicative

RS Stock No.:
222-9742
Mfr. Part No.:
217470-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

450mm

Connector Type A

Female Connector

Jacket Colour

Red

Connector Type B

Ultra Fit

Standards/Approvals

RoHS

The Molex Pre-Crimped lead has an ultra fit connection type. It has a 450mm cable length and 1.5 mm2 wire size. The wire comes in red colour.

Cable length 450mm

Circuits (Loaded) 1

Colour black

Gender female-female

Material metal high conductivity copper

Material plating mating tin

Related links