Molex Pre-Crimped Lead, 300mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.90

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£0.98£4.90
25 +£0.852£4.26

*price indicative

RS Stock No.:
222-9730
Mfr. Part No.:
217470-1224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Cable Length

300mm

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in black colour.

Cable length 300mm
Circuits (Loaded) 1
Colour resin black
Gender female-female
Material metal high conductivity copper
Material plating mating gold