Molex Female Connector Pre-Crimped Lead Ultra Fit, 150 mm, Black
- RS Stock No.:
- 222-9725
- Mfr. Part No.:
- 217470-1222
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£44.25
(exc. VAT)
£53.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.885 | £44.25 |
| 250 - 450 | £0.85 | £42.50 |
| 500 + | £0.772 | £38.60 |
*price indicative
- RS Stock No.:
- 222-9725
- Mfr. Part No.:
- 217470-1222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Female Connector | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Female Connector | ||
Connector Type B Ultra Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 150.00mm
Circuits (Loaded) 1
Colour resin black
Gender female-female
Material metal high conductivity copper
Material plating mating gold
Related links
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
