Molex Ultra Fit Pre-Crimped Lead Ultra Fit, 300 mm, Black
- RS Stock No.:
- 222-9720
- Mfr. Part No.:
- 217470-1124
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.732 | £3.66 |
| 25 + | £0.668 | £3.34 |
*price indicative
- RS Stock No.:
- 222-9720
- Mfr. Part No.:
- 217470-1124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Ultra-Fit | |
| Voltage | 600Vrms | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Ultra Fit | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Ultra-Fit | ||
Voltage 600Vrms | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Ultra Fit | ||
Connector Type B Ultra Fit | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 300mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red


