Molex Pre-Crimped Lead, 150mm
- RS Stock No.:
- 222-9715
- Mfr. Part No.:
- 217470-1122
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-9715
- Mfr. Part No.:
- 217470-1122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Cable Length 150mm | ||
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 150mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
