Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire, 300mm, 0.25mm², Black

Bulk discount available

Subtotal (1 unit)*

£1.16

(exc. VAT)

£1.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 720 unit(s) ready to ship
  • Plus 999,999,279 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.16
10 - 24£0.96
25 +£0.93

*price indicative

RS Stock No.:
212-3333
Mfr. Part No.:
797581007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

Pico-SPOX

Series

Pico-SPOX

Crimp Terminal 2

Pico-SPOX

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.25mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

79758

Wire Style

UL1007

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead
comes with a cable length of 304 mm has pre crimped lead picoblade female to picoBlade female contact.

Phosphor Bronze
Tin plating mating material

Related links