Molex Female Pico-SPOX Bare End Cable assembly, 300mm
- RS Stock No.:
- 323-607
- Mfr. Part No.:
- 2183971063
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.39 |
| 10 - 24 | £2.19 |
| 25 + | £1.94 |
*price indicative
- RS Stock No.:
- 323-607
- Mfr. Part No.:
- 2183971063
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Pico-SPOX | |
| Series | 218397 Pico-Spox | |
| Connector 2 | Bare End | |
| Series Number | 218397 | |
| Connector 1 Gender | Female | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Pico-SPOX | ||
Series 218397 Pico-Spox | ||
Connector 2 Bare End | ||
Series Number 218397 | ||
Connector 1 Gender Female | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex power and signal cable assemblies include the Pico-SPOX-to-Pigtail Off-the-Shelf (OTS) cable assembly, which features a 1.50mm pitch, single row, 300.00mm length, tin (Sn) plating, 6 circuits, and comes in natural color.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire 24AWG, Black
- Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire 0.25mm², Black
- Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to Board Cable, 50mm
- Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 150mm
- Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to Board Cable, 300mm
