Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire, 300mm, 0.25mm², Black
- RS Stock No.:
- 212-3332
- Mfr. Part No.:
- 797581007
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)*
£721.00
(exc. VAT)
£865.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.721 | £721.00 |
2000 - 2000 | £0.685 | £685.00 |
3000 + | £0.649 | £649.00 |
*price indicative
- RS Stock No.:
- 212-3332
- Mfr. Part No.:
- 797581007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-SPOX | |
Crimp Terminal 1 | Pico-SPOX | |
Crimp Terminal 2 | Pico-SPOX | |
Crimp Terminal 1 Gender | Female | |
Crimp Terminal 2 Gender | Female | |
Wire Size | 0.25mm² | |
Cable Length | 300mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 79758 | |
Wire Style | UL1007 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Crimp Terminal 1 Pico-SPOX | ||
Crimp Terminal 2 Pico-SPOX | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 0.25mm² | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Wire Style UL1007 | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead
comes with a cable length of 304 mm has pre crimped lead picoblade female to picoBlade female contact.
comes with a cable length of 304 mm has pre crimped lead picoblade female to picoBlade female contact.
Phosphor Bronze
Tin plating mating material
Tin plating mating material
Related links
- Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire 0.25mm², Black
- Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire 24AWG, Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.25mm², Black
- Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire 0.25mm², Black
- RS PRO Female DF11 to Female DF11 Crimped Wire 0.25mm², Black
- Molex Female Pico-Clasp to Female Pico-Clasp Crimped Wire 28AWG, Black
- Molex Female Pico-Lock to Female Pico-Lock Crimped Wire 24AWG, Black
- Molex Female Pico-SPOX Bare End Cable assembly, 300mm