Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 300mm, 0.50mm², Red

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-7623
Mfr. Part No.:
215341-2204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Female

Wire Size

0.50mm²

Cable Length

300mm

Contact Plating

Gold

Sheath Colour

Red

Series Number

215341

Current Rating

9 A

Wire Style

UL1015

COO (Country of Origin):
IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 300 mm long cable length which has 20 AWG wire size.

Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity