Molex Mini-Fit Jr Crimp Wire Unterminated, 450 mm, Red

RS Stock No.:
205-7580
Mfr. Part No.:
215341-2225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

Mini-Fit Jr

Voltage

600V

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Mini-Fit Jr

Connector Type B

Unterminated

Jacket Material

Brass

Standards/Approvals

Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status

Wire Size

1.5mm²

COO (Country of Origin):
TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 450 mm long cable length.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy