Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 300mm, 16AWG, Black
- RS Stock No.:
- 205-7567
- Mfr. Part No.:
- 215341-1224
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 205-7567
- Mfr. Part No.:
- 215341-1224
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | Mini-Fit Jr. | |
| Series | Mini-Fit Jr. | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 16AWG | |
| Cable Length | 300mm | |
| Contact Plating | Gold | |
| Sheath Colour | Black | |
| Current Rating | 9 A | |
| Wire Style | UL1015 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 16AWG | ||
Cable Length 300mm | ||
Contact Plating Gold | ||
Sheath Colour Black | ||
Current Rating 9 A | ||
Wire Style UL1015 | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 300 mm long cable length.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity


