Molex Male Mini-Fit Jr. to Unterminated Crimped Wire, 450mm, 0.50mm², Black

RS Stock No.:
205-7528
Mfr. Part No.:
215343-1105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

0.50mm²

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215343

Current Rating

9 A

Wire Style

UL1015

COO (Country of Origin):
TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 450 mm long cable length which has 18 AWG wire size.

Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy