Molex Mini-Fit Jr Crimp Wire Unterminated, 225 mm, Black
- RS Stock No.:
- 205-7501
- Mfr. Part No.:
- 215343-1113
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£73.00
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.73 | £73.00 |
| 500 - 900 | £0.643 | £64.30 |
| 1000 + | £0.625 | £62.50 |
*price indicative
- RS Stock No.:
- 205-7501
- Mfr. Part No.:
- 215343-1113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Mini-Fit Jr | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit Jr | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Mini-Fit Jr | ||
Voltage 600V | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit Jr | ||
Connector Type B Unterminated | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 225 mm long cable length which has 16 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr. Male Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Connector Tool Kits


