Molex Male Crimp Wire CLIK-Mate, 150 mm, Red

RS Stock No.:
204-5337
Mfr. Part No.:
215710-2122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215710

Product Type

Crimp Wire

Voltage

100Vrms

Cable Length

150mm

Connector Type A

Male

Jacket Colour

Red

Connector Type B

CLIK-Mate

Standards/Approvals

RoHS

Wire Size

0.25mm²

COO (Country of Origin):
IN
The Molex 215710 series pre-crimped lead male to male wire with 150 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy