Molex CLIK-Mate to CLIK-Mate Crimp Wire CLIK-Mate, 75 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£104.50

(exc. VAT)

£125.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£1.045£104.50
500 - 900£1.014£101.40
1000 +£0.987£98.70

*price indicative

RS Stock No.:
204-5334
Mfr. Part No.:
215710-2121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

215710

Voltage

100V

Cable Length

75mm

Jacket Colour

Red

Connector Type A

CLIK-Mate to CLIK-Mate

Connector Type B

CLIK-Mate

Standards/Approvals

No

Wire Size

0.25mm²

COO (Country of Origin):
IN
The Molex 215710 series pre-crimped lead male to male wire with 75 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy