Molex CLIK-Mate Crimp Wire Unterminated, 300 mm
- RS Stock No.:
- 204-5321
- Mfr. Part No.:
- 215711-1114
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-5321
- Mfr. Part No.:
- 215711-1114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 215711 | |
| Cable Length | 300mm | |
| Connector Type A | CLIK-Mate | |
| Connector Type B | Unterminated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 215711 | ||
Cable Length 300mm | ||
Connector Type A CLIK-Mate | ||
Connector Type B Unterminated | ||
- COO (Country of Origin):
- IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 300 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
