Molex Male Crimp Wire Unterminated, 225 mm, Black

Bulk discount available

Subtotal (1 bag of 50 units)*

£43.90

(exc. VAT)

£52.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.878£43.90
250 - 450£0.798£39.90
500 +£0.766£38.30

*price indicative

RS Stock No.:
204-5306
Mfr. Part No.:
215711-1123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215711

Product Type

Crimp Wire

Voltage

100Vrms

Cable Length

225mm

Connector Type A

Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

RoHS

Wire Size

0.25mm²

COO (Country of Origin):
IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 225 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy