Molex Male Crimp Wire Unterminated, 75 mm, Black
- RS Stock No.:
- 204-5302
- Mfr. Part No.:
- 215711-1121
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£97.00
(exc. VAT)
£116.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.97 | £97.00 |
| 500 - 900 | £0.942 | £94.20 |
| 1000 + | £0.917 | £91.70 |
*price indicative
- RS Stock No.:
- 204-5302
- Mfr. Part No.:
- 215711-1121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215711 | |
| Product Type | Crimp Wire | |
| Voltage | 100Vrms | |
| Cable Length | 75mm | |
| Connector Type A | Male | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215711 | ||
Product Type Crimp Wire | ||
Voltage 100Vrms | ||
Cable Length 75mm | ||
Connector Type A Male | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 75 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Related links
- Molex Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black


