Molex Male Crimp Wire CLIK-Mate, 300 mm, Black
- RS Stock No.:
- 204-5299
- Mfr. Part No.:
- 215710-1124
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.462 | £7.31 |
| 10 - 20 | £0.98 | £4.90 |
| 25 + | £0.942 | £4.71 |
*price indicative
- RS Stock No.:
- 204-5299
- Mfr. Part No.:
- 215710-1124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 215710 | |
| Voltage | 100Vrms | |
| Cable Length | 300mm | |
| Connector Type A | Male | |
| Jacket Colour | Black | |
| Connector Type B | CLIK-Mate | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 215710 | ||
Voltage 100Vrms | ||
Cable Length 300mm | ||
Connector Type A Male | ||
Jacket Colour Black | ||
Connector Type B CLIK-Mate | ||
Standards/Approvals RoHS | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- IN
The Molex 215710 series pre-crimped lead male to male wire with 300 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm


