Molex Micro-Fit 3.0 Crimp Wire Unterminated, 450 mm

RS Stock No.:
204-5271
Mfr. Part No.:
214761-1125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214761

Cable Length

450mm

Connector Type A

Micro-Fit 3.0

Connector Type B

Unterminated

COO (Country of Origin):
IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 450MM 18AWG BK Sn.These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy