Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 75 mm, Black

Subtotal (1 pack of 5 units)*

£5.95

(exc. VAT)

£7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.19£5.95

*price indicative

RS Stock No.:
204-5196
Mfr. Part No.:
214763-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214763

Cable Length

75mm

Jacket Colour

Black

Connector Type A

Micro-Fit 3.0 Male

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.34mm²

COO (Country of Origin):
IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 75MM 22AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links