Molex Crimped Wire, 450mm, 0.50mm², Black
- RS Stock No.:
- 204-5194
- Mfr. Part No.:
- 214763-1215
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 204-5194
- Mfr. Part No.:
- 214763-1215
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Wire Size | 0.50mm² | |
| Cable Length | 450mm | |
| Contact Plating | Gold | |
| Sheath Colour | Black | |
| Series Number | 214763 | |
| Current Rating | 8.5 A | |
| Wire Style | UL 10002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Wire Size 0.50mm² | ||
Cable Length 450mm | ||
Contact Plating Gold | ||
Sheath Colour Black | ||
Series Number 214763 | ||
Current Rating 8.5 A | ||
Wire Style UL 10002 | ||
- COO (Country of Origin):
- IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 450MM 20AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression


