Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 300 mm, Black

RS Stock No.:
204-5191
Mfr. Part No.:
214763-1214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214763

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Micro-Fit 3.0 Male

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.50mm²

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 300MM 20AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links