Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 150 mm, Black

Subtotal (1 pack of 5 units)*

£5.82

(exc. VAT)

£6.985

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.164£5.82

*price indicative

RS Stock No.:
204-5175
Distrelec Article No.:
304-39-659
Mfr. Part No.:
214763-1222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214763

Product Type

Crimp Wire

Cable Length

150mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 150MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links