Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0, 300 mm, Black

Subtotal (1 pack of 5 units)*

£5.82

(exc. VAT)

£6.985

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.164£5.82

*price indicative

RS Stock No.:
204-5169
Mfr. Part No.:
214762-1224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214762

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Micro-Fit 3.0 Crimp

Jacket Colour

Black

Connector Type B

Micro-Fit 3.0

Standards/Approvals

No

Wire Size

0.75mm²

COO (Country of Origin):
IN
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 300MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy