Molex Micro-Fit 3.0 Crimp Wire Unterminated, 75 mm

RS Stock No.:
204-5139
Mfr. Part No.:
214761-2211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214761

Product Type

Crimp Wire

Cable Length

75mm

Connector Type A

Micro-Fit 3.0

Connector Type B

Unterminated

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 75MM 20AWG RD Au. These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy