Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated, 450 mm, Black
- RS Stock No.:
- 204-5116
- Distrelec Article No.:
- 304-32-145
- Mfr. Part No.:
- 214761-1205
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£5.71
(exc. VAT)
£6.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.142 | £5.71 |
*price indicative
- RS Stock No.:
- 204-5116
- Distrelec Article No.:
- 304-32-145
- Mfr. Part No.:
- 214761-1205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214761 | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Micro-Fit 3.0 Crimp | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214761 | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Micro-Fit 3.0 Crimp | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.34mm² | ||
- COO (Country of Origin):
- IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 450MM 22AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Wire Unterminated, 450 mm
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black


