Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0, 450 mm, Red

Subtotal (1 bag of 50 units)*

£44.20

(exc. VAT)

£53.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£0.884£44.20

*price indicative

RS Stock No.:
204-5039
Mfr. Part No.:
214762-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214762

Product Type

Crimp Wire

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Micro-Fit 3.0 Male

Connector Type B

Micro-Fit 3.0

Standards/Approvals

UL, RoHS

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 450MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links