Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 450mm, 20AWG, Black

RS Stock No.:
204-5017
Mfr. Part No.:
214763-1115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

20AWG

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

214763

Current Rating

8.5A

Wire Style

UL 10002

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 450MM 20AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy