Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 150mm, 20AWG, Black
- RS Stock No.:
- 204-5011
- Mfr. Part No.:
- 214763-1112
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£78.70
(exc. VAT)
£94.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.787 | £78.70 |
*price indicative
- RS Stock No.:
- 204-5011
- Mfr. Part No.:
- 214763-1112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | Micro-Fit 3.0 | |
Series | Micro-Fit 3.0 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 20AWG | |
Cable Length | 150mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 214763 | |
Current Rating | 8.5A | |
Wire Style | UL 10002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 Micro-Fit 3.0 | ||
Series Micro-Fit 3.0 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 20AWG | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 214763 | ||
Current Rating 8.5A | ||
Wire Style UL 10002 | ||
- COO (Country of Origin):
- TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 150MM 20AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Black