Molex Micro-Fit Female Connector Crimp Wire Unterminated, 225 mm, Red

Subtotal (1 bag of 50 units)*

£59.20

(exc. VAT)

£71.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£1.184£59.20

*price indicative

RS Stock No.:
204-4973
Mfr. Part No.:
214761-2113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214761

Cable Length

225mm

Connector Type A

Micro-Fit Female Connector

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

Wire Size

0.50mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 225MM 20AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy