Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire, 300mm, 18AWG, Red

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-4954
Mfr. Part No.:
214760-2124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Crimp Terminal 2

Micro-Fit 3.0

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

18AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

214760

Current Rating

8.5A

Wire Style

UL 10002

The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 300MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression