Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0, 75 mm
- RS Stock No.:
- 204-4947
- Mfr. Part No.:
- 214760-2121
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-4947
- Mfr. Part No.:
- 214760-2121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214760 | |
| Product Type | Crimp Wire | |
| Cable Length | 75mm | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Micro-Fit 3.0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214760 | ||
Product Type Crimp Wire | ||
Cable Length 75mm | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Micro-Fit 3.0 | ||
- COO (Country of Origin):
- TH
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 75MM 18AWG RD Sn.These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
