Molex PicoBlade Crimp Wire Unterminated, 300 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£11.52

(exc. VAT)

£13.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10£1.152£11.52
20 +£1.094£10.94

*price indicative

RS Stock No.:
201-9989
Mfr. Part No.:
2149212114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Voltage

125V

Cable Length

300mm

Jacket Colour

Black

Connector Type A

PicoBlade

Connector Type B

Unterminated

Standards/Approvals

No

Wire Size

0.08mm²

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with gold plating at the mating side and tin plating on the termination side.

28AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy