Molex PicoBlade Crimp Wire Unterminated, 150 mm, Black
- RS Stock No.:
- 201-9984
- Mfr. Part No.:
- 2149212112
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£53.89
(exc. VAT)
£64.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | £53.89 | £1.078 |
| 2 - 9 | £44.09 | £0.882 |
| 10 + | £40.72 | £0.814 |
*price indicative
- RS Stock No.:
- 201-9984
- Mfr. Part No.:
- 2149212112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Voltage | 125V | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Voltage 125V | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with gold plating at the mating side and tin plating on the termination side.
28AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex Male Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Mini-Fit Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black


