Molex Crimped Wire, 225mm, 26AWG, Black

RS Stock No.:
201-9946
Mfr. Part No.:
2149202213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Wire Size

26AWG

Cable Length

225mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

79758

Current Rating

1 A

Wire Style

UL1061

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with gold plating at the mating side and tin plating on the termination side. Works with an input voltage of 125 V AC.

26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface