Molex Female PicoBlade to Female Unterminated Crimped Wire, 75mm, 26AWG, Black
- RS Stock No.:
- 201-9942
- Mfr. Part No.:
- 2149202211
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 201-9942
- Mfr. Part No.:
- 2149202211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Crimp Terminal 1 | PicoBlade | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 26AWG | |
| Cable Length | 75mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Series Number | 79758 | |
| Current Rating | 1 A | |
| Wire Style | UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Crimp Terminal 1 PicoBlade | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 26AWG | ||
Cable Length 75mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with gold plating at the mating side and tin plating on the termination side. Works with an input voltage of 125 V AC.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface


