Molex Female PicoBlade to Female PicoBlade Crimped Wire, 150mm, 0.14mm², Red
- RS Stock No.:
- 201-9935
- Mfr. Part No.:
- 2149202222
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 201-9935
- Mfr. Part No.:
- 2149202222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Crimp Terminal 1 | PicoBlade | |
| Crimp Terminal 2 | PicoBlade | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 0.14mm² | |
| Cable Length | 150mm | |
| Contact Plating | Gold | |
| Sheath Colour | Red | |
| Series Number | 214920 | |
| Current Rating | 1 A | |
| Wire Style | UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Crimp Terminal 1 PicoBlade | ||
Crimp Terminal 2 PicoBlade | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 0.14mm² | ||
Cable Length 150mm | ||
Contact Plating Gold | ||
Sheath Colour Red | ||
Series Number 214920 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with gold plating at the mating side and tin plating on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface


